
12-bit, 8-channel successive approximation analog-to-digital converter (ADC) with a serial interface. Features a 500 kS/s conversion rate, 1 LSB integral nonlinearity, and a 73 dB signal-to-noise ratio. Operates from a 2.7V to 5.25V supply voltage, consuming 1.5mW. Packaged in a 16-lead TSSOP for surface mounting.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADC78H90CIMTX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADC78H90CIMTX technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 500KS/s |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial, 4-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 8 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.5mW |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | No |
| Sampling Rate | 500KS/s |
| Signal to Noise Ratio (SNR) | 73dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADC78H90CIMTX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
