
12-bit, 8-channel analog-to-digital converter with a 500 KSPS sampling rate. Features SPI serial interface and unipolar polarity. Operates from a 2.7V to 5.25V supply voltage with a low power consumption of 1.5mW. Packaged in a 16-TSSOP for surface mounting, with dimensions of 5mm length, 4.4mm width, and 1.2mm height. Integral nonlinearity is 1 LSB, and the operating temperature range is -40°C to 85°C. RoHS compliant and lead-free.
Texas Instruments ADC78H90CIMTX/NOPB technical specifications.
| Package/Case | TSSOP |
| Height | 1.2mm |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Elements | 1 |
| Number of Inputs | 8 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.5mW |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 500KS/s |
| Thickness | 1mm |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADC78H90CIMTX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
