
12-bit, 1-channel Analog-to-Digital Converter (ADC) with a 1MS/s sampling rate. Features single-ended input, SPI serial interface, and a unipolar polarity. Operates from a 2.7V to 5.25V supply with 5V nominal voltage, consuming 2mW of power. Housed in a 6-pin SOT-23 surface mount package with tin contact plating. Offers 1LSB differential nonlinearity and 1.2LSB full-scale error.
Texas Instruments ADCS7476AIMF/NOPB technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 1LSB |
| Dynamic Range | 82dB |
| Full Scale Error | 1.2LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | -1.1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 72.5dB |
| Supply Current | 2mA |
| Supply Type | Single |
| Thickness | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADCS7476AIMF/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
