
The ADCS7476AIMFE is a 6-pin SOT-23 lead-frame SMT ADC from Texas Instruments. It features a small outline transistor package with gull-wing leads and a surface mount configuration. The device is constructed from plastic with a maximum seated plane height of 1.22mm and a pin pitch of 0.95mm. Operating temperature range is not specified.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADCS7476AIMFE technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT-23 |
| Package/Case | SOT-23 |
| Package Description | Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.92 |
| Package Width (mm) | 1.6 |
| Package Height (mm) | 1.02 |
| Seated Plane Height (mm) | 1.22(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-178AB |
| Cage Code | 01295 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.