
12-bit, 1MS/s Analog-to-Digital Converter (ADC) with single-ended input. Features SPI serial interface, operating from a 2.7V to 5.25V supply. Offers 12-bit resolution with an Integral Nonlinearity (INL) of -1.1 LSB. Packaged in a 6-pin SOT-23, this surface-mount component operates across a -40°C to 125°C temperature range and consumes a maximum of 7.5mW.
Texas Instruments ADCS7476AIMFE/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Conversion Rate | 1MS/s |
| Evaluation Kit | Yes |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | -1.1LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 7.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADCS7476AIMFE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
