
12-bit, 1MSPS Analog-to-Digital Converter (ADC) with a single-ended input. Features SPI serial interface, 1LSB Differential Nonlinearity, and 1.2LSB Full Scale Error. Operates from a 2.7V to 5.25V single supply voltage, consuming 2mW. Packaged in a 6-pin SOT-23, this surface-mount component offers a wide operating temperature range of -40°C to 125°C and is RoHS compliant.
Texas Instruments ADCS7476AIMFX/NOPB technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 1LSB |
| Full Scale Error | 1.2LSB |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2mW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 72.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADCS7476AIMFX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
