
10-bit, 1 MSPS Analog-to-Digital Converter (ADC) with a single analog input. Features SPI serial interface, 0.7 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), and 1 LSB Full Scale Error. Operates from a 2.7V to 5.25V single supply voltage with a typical power consumption of 2mW. Packaged in a lead-free MSOP for surface mounting.
Sign in to ask questions about the Texas Instruments ADCS7477AIMFE/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADCS7477AIMFE/NOPB technical specifications.
| Package/Case | MSOP |
| Contact Plating | Tin, Matte |
| Differential Nonlinearity | 0.7LSB |
| Full Scale Error | 1LSB |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 11.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2mW |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADCS7477AIMFE/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
