10-bit, 1-channel successive approximation analog-to-digital converter (ADC) with a 1000 kS/s conversion rate. Features a single-ended input and SPI serial interface. Operates from a 5V supply with 2mW power consumption. Packaged in a SOT-23-6 surface mount case.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADCS7477AIMFX datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADCS7477AIMFX technical specifications.
| Package/Case | SOT-23-6 |
| Conversion Rate | 1000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | No |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 62dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADCS7477AIMFX to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
