
10-bit, 1MSPS Analog-to-Digital Converter (ADC) with a single-ended input. Features SPI serial interface, 0.7 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), and 1 LSB Full Scale Error. Operates from a 2.7V to 5.25V single supply voltage, consuming 2mW. Packaged in a 6-pin SOT-23 with tin contact plating, suitable for surface mounting. RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADCS7477AIMFX/NOPB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADCS7477AIMFX/NOPB technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin |
| Conversion Rate | 1000KS/s |
| Differential Nonlinearity | 0.7LSB |
| Full Scale Error | 1LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.7LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2mW |
| Radiation Hardening | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Signal to Noise Ratio (SNR) | 62dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADCS7477AIMFX/NOPB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
