
1-channel, 8-bit Analog-to-Digital Converter (ADC) with a 1MS/s sampling rate. Features serial SPI interface and single-ended input. Operates from a 2.7V to 5.25V supply voltage, consuming 2mW. Packaged in a 6-pin SOT-23 for surface mounting.
Texas Instruments ADCS7478AIMF technical specifications.
| Package/Case | SOT-23 |
| Conversion Rate | 1000KS/s |
| Input Type | SINGLE-ENDED |
| Interface | SPI, Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 1MS/s |
| Signal to Noise Ratio (SNR) | 49.7dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments ADCS7478AIMF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
