
The ADCS7478AIMFE is an 8-bit single-channel analog-to-digital converter with a sampling rate of 1 MSPS. It operates over a temperature range of -40°C to 125°C and is packaged in a surface-mount SOT-23-6 package. The device is designed for use with a single power supply and has a maximum power dissipation of 17.5mW. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADCS7478AIMFE technical specifications.
| Package/Case | SOT-23-6 |
| Interface | SPI, Serial |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Sampling Rate | 1000000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
No datasheet is available for this part.
