
8-Bit Analog-to-Digital Converter (ADC) with a 1MS/s conversion rate. Features single-ended input, SPI serial interface, and 0.3 LSB integral nonlinearity. Operates from a 2.7V to 5.25V single supply voltage, with a maximum power dissipation of 17.5mW. Packaged in a SOT-23 surface mount configuration with tin, matte contact plating. RoHS compliant and suitable for operation between -40°C and 85°C.
Texas Instruments ADCS7478AIMFE/NOPB technical specifications.
| Package/Case | SOT-23 |
| Contact Plating | Tin, Matte |
| Conversion Rate | 1MS/s |
| Differential Nonlinearity | 0.3LSB |
| Full Scale Error | 0.4LSB |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.3LSB |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 17.5mW |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 2mW |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 1000000S/s |
| Series | DSP, MICROWIRE™, QSPI™, Serial, SPI™ |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADCS7478AIMFE/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
