Consumer Circuit, PQFP128
Texas Instruments ADCS9888CVH-140 technical specifications.
| Package/Case | PQFP |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Nominal Supply Current | 316mA |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Packaging | Tray |
| Resolution | 8b |
| RoHS Compliant | No |
| Sampling Rate | 140MS/s |
| RoHS | Not Compliant |
No datasheet is available for this part.