
Texas Instruments ADCS9888CVH-205/NOPB technical specifications.
| Package/Case | PQFP |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 66 |
| Packaging | Tray |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 205MS/s |
| Supply Current | 316mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADCS9888CVH-205/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
