
The ADCV08832CIM/NOPB is an 8-bit, 2-channel analog-to-digital converter from Texas Instruments. It operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 160mW. The device is available in a lead-free LQFP package and is suitable for surface mount applications. It is RoHS compliant and has a nominal supply current of 500uA. The ADCV08832CIM/NOPB is designed for use in a variety of applications, including data acquisition and industrial control systems.
Checking distributor stock and pricing after the page loads.
Texas Instruments ADCV08832CIM/NOPB technical specifications.
| Package/Case | LQFP |
| Interface | Parallel, SPI |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 160mW |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Number of Inputs | 2 |
| Package Quantity | 95 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Sampling Rate | 38000S/s |
| Supply Type | Analog, Digital |
| RoHS | Compliant |
No datasheet is available for this part.