8-Bit Serial I/O CMOS Analog-to-Digital Converter (ADC) featuring a 38 kS/s conversion rate. This unipolar device offers 0.5 LSB Integral Nonlinearity (INL) and Differential Nonlinearity (DNL), with a Full Scale Error of 0.8 LSB. Operating from a 2.7V to 5.5V single supply, it consumes a low 1.7mW of power. The 8-SOIC package with matte tin plating is designed for surface mounting.
Texas Instruments ADCV08832CIMX/NOPB technical specifications.
| Package/Case | SOIC N |
| Contact Plating | Tin, Matte |
| Conversion Rate | 38KS/s |
| Differential Nonlinearity | 0.5LSB |
| Full Scale Error | 0.8LSB |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 8 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 2 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Unipolar |
| Power Consumption | 1.7mW |
| Power Dissipation | 1.7mW |
| Radiation Hardening | No |
| Resolution | 8b |
| RoHS Compliant | Yes |
| Sampling Rate | 38KS/s |
| Signal to Noise Ratio (SNR) | 49.5dB |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADCV08832CIMX/NOPB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
