
12-bit, 1-channel delta-sigma Analog-to-Digital Converter (ADC) with a 128S/s sampling rate. Features 1LSB Integral and Differential Nonlinearity, a bipolar input type, and an I2C interface. Operates from a 2.7V to 5.5V single supply, with a maximum power dissipation of 750uW and nominal supply current of 90uA. Packaged in a 6-SOT-23 surface mount configuration with gold contact plating, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments ADS1000A0IDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1000A0IDBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Conversion Rate | 0.128KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 90uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 450uW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 128S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1000A0IDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
