
12-bit, 1-channel Delta-Sigma Analog-to-Digital Converter (ADC) with a 128S/s sampling rate. Features include 1LSB Integral and Differential Nonlinearity, a programmable gain amplifier (PGA), integrated oscillator, and I²C interface. Operates from a 2.7V to 5.5V single supply with a nominal current draw of 90µA and a maximum power dissipation of 750µW. Packaged in a 6-pin SOT-23, this surface-mount component offers gold contact plating and operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments ADS1000A0IDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1000A0IDBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Conversion Rate | 0.128KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750uW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 90uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 450uW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 128S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1000A0IDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
