
12-bit, 1-channel Analog-to-Digital Converter (ADC) with differential input. Features serial I2C and 2-wire interface, operating from a single supply voltage up to 5.5V. This surface mount component, housed in a SOT-23-6 package, offers a sampling rate of 128S/s and a maximum power dissipation of 750uW. Operating temperature range spans from -40°C to 125°C.
Sign in to ask questions about the Texas Instruments ADS1000A1IDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1000A1IDBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Conversion Rate | 0.128KS/s |
| Input Type | DIFFERENTIAL |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750uW |
| Mount | Surface Mount |
| Nominal Supply Current | 90uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 128S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1000A1IDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
