Texas Instruments ADS1013BQDGSRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Number of Bits | 12 |
| Converter Type | ADC, DELTA-SIGMA |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 6.144 |
| Analog Input Voltage-Min | -0.256 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1013BQDGSRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.