12-bit, 3.3 kSPS delta-sigma Analog-to-Digital Converter (ADC) featuring a single input channel. This integrated circuit offers an I2C interface for communication and includes an internal oscillator and voltage reference. Operating from a 2V to 5.5V supply, it provides 0.5 LSB integral nonlinearity and supports bipolar inputs. Packaged in a 10-VSSOP with gold contact plating, this RoHS compliant component operates across a -40°C to 125°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1013IDGSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1013IDGSR technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 3.3KS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 900uW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3300S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1013IDGSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
