12-bit, 3.3 kSPS delta-sigma analog-to-digital converter (ADC) featuring a single-ended input and I²C interface. This integrated circuit offers a 1-channel conversion with a maximum operating temperature of 125°C and a minimum of -40°C. It operates from a 2V to 5.5V supply, with a typical supply current of 150µA and power dissipation of 900µW. The component is housed in a 10-VSSOP package with gold contact plating and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1013IDGST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1013IDGST technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 3300S/s |
| Height | 1.02mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900uW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 900uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.3KS/s |
| Supply Current | 150uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1013IDGST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
