12-bit, 3.3 kSPS, 1-channel delta-sigma Analog-to-Digital Converter (ADC) featuring an integrated oscillator and voltage reference. This IC supports I²C communication and operates with a single supply voltage ranging from 2V to 5.5V. It offers a typical integral nonlinearity of 0.5 LSB and a low power dissipation of 900 µW. Designed for a wide operating temperature range of -40°C to 125°C, this component is RoHS compliant and lead-free with gold contact plating.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1013IRUGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1013IRUGR technical specifications.
| Contact Plating | Gold |
| Conversion Rate | 3.3KS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 900uW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3300S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1013IRUGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
