The ADS1014BQDGSRQ1 is a 12-bit delta-sigma analog-to-digital converter (ADC) from Texas Instruments. It operates from a 2V to 3.3V supply voltage and has a maximum supply current of 0.3mA. The device is qualified to AEC-Q100 and is available in a TSSOP-10 package. It can convert analog input voltages from -0.256V to 6.144V. The ADS1014BQDGSRQ1 is suitable for automotive applications and can operate over a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1014BQDGSRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1014BQDGSRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Current-Max | 0.3 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2 |
| Number of Bits | 12 |
| Converter Type | ADC, DELTA-SIGMA |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 6.144 |
| Analog Input Voltage-Min | -0.256 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1014BQDGSRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.