
12-bit, 3.3 kS/s delta-sigma Analog-to-Digital Converter (ADC) with a single-ended input. Features include a programmable gain amplifier (PGA), integrated oscillator, voltage reference, and comparator. Operates from a 2V to 5.5V supply with a typical 3.3V operating voltage and 150uA supply current. Offers an I2C interface and a 12-bit resolution with 0.5 LSB Integral Nonlinearity (INL). Packaged in a 10-VSSOP with gold contact plating, suitable for surface-mount technology (SMT) termination.
Sign in to ask questions about the Texas Instruments ADS1014IDGST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1014IDGST technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 3300S/s |
| Height | 1.02mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900uW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 900uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.3KS/s |
| Supply Current | 150uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1014IDGST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
