12-bit, 3.3kSPS Delta-Sigma Analog-to-Digital Converter (ADC) with a single input channel. Features include a programmable gain amplifier (PGA), integrated oscillator, voltage reference, and comparator. Operates with a single supply voltage from 2V to 5.5V, with a typical operating voltage of 3.3V. Offers an I2C interface for communication and a bipolar polarity. This lead-free, RoHS-compliant component is supplied in a 10-X2QFN package on tape and reel, with a maximum operating temperature of 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1014IRUGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1014IRUGR technical specifications.
| Contact Plating | Gold |
| Conversion Rate | 3.3KS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 900uW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3300S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1014IRUGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
