
12-bit, 3.3 kSPS delta-sigma Analog-to-Digital Converter (ADC) featuring a single-ended input and I2C interface. This integrated circuit offers a programmable gain amplifier (PGA), internal oscillator, voltage reference, and comparator. Operating from a 2V to 5.5V supply, it provides 12-bit resolution with 0.5 LSB Integral Nonlinearity (INL) and a maximum power dissipation of 900µW. The component is housed in a 10-X2QFN package with gold contact plating, suitable for surface-mount termination, and operates across a temperature range of -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1014IRUGT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1014IRUGT technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 3300S/s |
| Height | 0.35mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 2.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900uW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 900uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.3KS/s |
| Supply Current | 150uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Width | 1.55mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1014IRUGT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
