
The ADS1015AQDGSRQ1 is a 12-bit delta-sigma analog-to-digital converter with a nominal supply voltage of 3.3V. It operates over a temperature range of -40 to 125 degrees Celsius and is qualified to AEC-Q100. The device has 10 terminals and is packaged in a 10-pin VSSOP. It is designed for automotive applications and has an analog input voltage range of -0.256V to 6.144V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1015AQDGSRQ1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1015AQDGSRQ1 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3.3 |
| Number of Bits | 12 |
| Converter Type | ADC, DELTA-SIGMA |
| Screening Level | AEC-Q100 |
| Analog Input Voltage-Max | 6.144 |
| Analog Input Voltage-Min | -0.256 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1015AQDGSRQ1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.