
Automotive 12-bit Delta-Sigma Analog-to-Digital Converter (ADC) with a 3.3 kSPS sampling rate. Features four input channels, a programmable gain amplifier (PGA), internal oscillator, voltage reference, and comparator. Operates with a 2V to 5.5V supply voltage and a 3.3V typical operating voltage. Housed in a 10-VSSOP package with gold contact plating, this RoHS compliant component offers bipolar polarity and a power dissipation of 900µW.
Texas Instruments ADS1015QDGSRQ1 technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 4 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 900uW |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3.3KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1015QDGSRQ1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
