
Texas Instruments ADS1018IRUGR technical specifications.
| Conversion Rate | 3.3KS/s |
| Integral Nonlinearity (INL) | 0.5LSB |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 900uW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Converters | 1 |
| Number of Inputs | 4 |
| Operating Supply Current | 150uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 12b |
| RoHS Compliant | Yes |
| Sampling Rate | 3300S/s |
| Supply Type | Single |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1018IRUGR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
