
16-bit delta-sigma Analog-to-Digital Converter (ADC) featuring a 128 Samples per second (SPS) conversion rate and a single differential input channel. This IC offers a programmable gain amplifier (PGA), integrated oscillator, and I²C interface for flexible system integration. Operating from a 2.7V to 5.5V supply, it exhibits a low power dissipation of 450µW and a nominal supply current of 90µA. Packaged in a 6-pin SOT-23 with gold contact plating, this lead-free and RoHS-compliant component is supplied on tape and reel.
Sign in to ask questions about the Texas Instruments ADS1100A2IDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1100A2IDBVR technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Conversion Rate | 0.128KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750uW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 90uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 450uW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 128S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1100A2IDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
