
This 16-bit analog-to-digital converter features a single channel and operates on a single supply voltage of 5.5V. It has a conversion rate of 0.128KS/s and is compatible with lead-free applications. The device is packaged in a SOT-23-6 package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C with a maximum power dissipation of 750uW.
Texas Instruments ADS1100A3IDBVR technical specifications.
| Package/Case | SOT-23-6 |
| Conversion Rate | 0.128KS/s |
| Input Type | DIFFERENTIAL |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750uW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 90uA |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1100A3IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
