
16-bit, 1-channel Delta-Sigma Analog-to-Digital Converter (ADC) with a sampling rate of 128S/s. Features a programmable gain amplifier (PGA), integrated oscillator, and I²C interface. Operates with a single supply voltage from 2.7V to 5.5V, consuming a nominal current of 90µA and dissipating 450µW. Housed in a 6-pin SOT-23 package with gold contact plating, this RoHS compliant component offers a differential nonlinearity of 1LSB and supports bipolar input.
Sign in to ask questions about the Texas Instruments ADS1100A4IDBVRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1100A4IDBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Conversion Rate | 0.128KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750uW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 90uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 450uW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 128S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1100A4IDBVRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
