16-bit delta-sigma Analog-to-Digital Converter (ADC) with a single channel and differential input. Features serial I2C interface, operating from a 2.7V to 5.5V supply. Conversion rate of 0.128 kS/s, with a nominal supply current of 90µA and maximum power dissipation of 750µW. Packaged in a 6-pin SOT-23, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments ADS1100A6IDBVR technical specifications.
| Package/Case | SOT-23-6 |
| Conversion Rate | 0.128KS/s |
| Input Type | DIFFERENTIAL |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 750uW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Nominal Supply Current | 90uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 128S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1100A6IDBVR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
