
16-bit, 240 SPS Delta-Sigma Analog-to-Digital Converter (ADC) with a single differential input channel. Features include a programmable gain amplifier (PGA), integrated oscillator, and voltage reference. Operates from a 2.7V to 5.5V supply with a maximum power dissipation of 1.75mW. Interface is I2C, and the component is housed in a 6-pin SOT-23 package with gold contact plating. RoHS and Lead Free compliant, with an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments ADS1110A0IDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1110A0IDBVR technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Conversion Rate | 0.128KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 1.2mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 240S/s |
| Supply Current | 240uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1110A0IDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
