
16-bit delta-sigma Analog-to-Digital Converter (ADC) with a 128S/s sampling rate. Features a single differential analog input, I2C interface, and a programmable gain amplifier (PGA). Operates from a 2.7V to 5.5V supply voltage with a typical supply current of 240µA. Housed in a 6-SOT-23 package with gold contact plating, this lead-free component offers 1LSB differential nonlinearity and a maximum operating temperature of 125°C.
Sign in to ask questions about the Texas Instruments ADS1110A0IDBVTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1110A0IDBVTG4 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Conversion Rate | 0.128KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 1.2mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 128S/s |
| Supply Current | 240uA |
| Supply Type | Single |
| Thickness | 1.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1110A0IDBVTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
