The ADS1110A3IDBVR is a 16-bit analog-to-digital converter with a single supply voltage range of 2.7V to 5.5V and a conversion rate of 0.128KS/s. It features a differential input type and supports I2C and serial interfaces. The device is packaged in a SOT-23-6 package and is suitable for surface mount applications. The ADS1110A3IDBVR operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 1.75mW. It is compliant with RoHS regulations and is available in tape and reel packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1110A3IDBVR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1110A3IDBVR technical specifications.
| Package/Case | SOT-23-6 |
| Conversion Rate | 0.128KS/s |
| Input Type | DIFFERENTIAL |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 1.75mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 0.128KS/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1110A3IDBVR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
