
The ADS1110A3IDBVRG4 is a 16-bit analog-to-digital converter with a conversion rate of 0.128KS/s and a sampling rate of 240S/s. It has a differential input type and supports I2C, Serial, and 2-Wire interfaces. The device operates over a temperature range of -40°C to 125°C and has a maximum power dissipation of 1.75mW. It is available in a lead-free SOT-23-6 package and is RoHS compliant.
Texas Instruments ADS1110A3IDBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Conversion Rate | 0.128KS/s |
| Input Type | DIFFERENTIAL |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75mW |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 240S/s |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1110A3IDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
