
16-bit delta-sigma Analog-to-Digital Converter (ADC) with a 128S/s sampling rate. Features a single differential analog input, I2C interface, and a programmable gain amplifier (PGA). Operates from a 2.7V to 5.5V single supply voltage with a nominal supply current of 240µA. Housed in a 6-SOT-23 package with gold contact plating, this RoHS compliant component offers 1LSB differential nonlinearity and a wide operating temperature range of -40°C to 125°C.
Texas Instruments ADS1110A5IDBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Contact Plating | Gold |
| Conversion Rate | 0.128KS/s |
| Differential Nonlinearity | 1LSB |
| Input Type | DIFFERENTIAL |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Nominal Supply Current | 240uA |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Power Dissipation | 1.2mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 128S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1110A5IDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
