16-bit Delta-Sigma Analog-to-Digital Converter (ADC) with a single channel and differential input. Features a 128S/s sampling rate and I2C/Serial interface. Operates from a 2.7V to 5.5V supply voltage with a maximum power dissipation of 1.75mW. Packaged in a SOT-23-6, this component is RoHS compliant and suitable for bipolar or unipolar operation.
Texas Instruments ADS1110A7IDBVRG4 technical specifications.
| Package/Case | SOT-23-6 |
| Conversion Rate | 0.128KS/s |
| Input Type | DIFFERENTIAL |
| Interface | I2C, Serial |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Number of A/D Converters | 1 |
| Number of Analog Inputs | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar, Unipolar |
| Radiation Hardening | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 128S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1110A7IDBVRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
