
16-bit analog-to-digital converter (ADC) offering a 240S/s sampling rate. Features include a programmable gain amplifier (PGA), internal oscillator, and voltage reference. Operates with a single supply voltage ranging from 2.7V to 5.5V and a maximum power dissipation of 1.75mW. This delta-sigma ADC supports an I2C interface and is housed in a 10-VSSOP package. Suitable for applications operating between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1112IDGSRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1112IDGSRG4 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 0.24KS/s |
| Differential Nonlinearity | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Inputs | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 1.2mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 240S/s |
| Supply Current | 240uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1112IDGSRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
