
16-bit, 240 samples per second, 4-channel delta-sigma Analog-to-Digital Converter (ADC) with integrated programmable gain amplifier (PGA), oscillator, and voltage reference. Features I²C interface and operates from a 2.7V to 5V supply. Industrial temperature grade (-40°C to 85°C) in a 10-pin VSSOP package. Maximum analog input voltage is 5.7V, with a minimum of -0.2V.
Sign in to ask questions about the Texas Instruments ADS1112IDGST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1112IDGST technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G10 |
| Width | 3 |
| Length | 3 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.35 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 2.7 |
| Number of Bits | 16 |
| Converter Type | ADC, DELTA-SIGMA |
| Analog Input Voltage-Max | 5.7 |
| Analog Input Voltage-Min | -0.2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments ADS1112IDGST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.