
16-bit delta-sigma Analog-to-Digital Converter (ADC) with a 240S/s sampling rate. Features include a programmable gain amplifier (PGA), internal oscillator, and voltage reference. Operates with a 2.7V to 5.5V supply voltage and a single supply type. Offers 3 input channels and bipolar polarity. Packaged in a 10-VSSOP with gold contact plating, this RoHS compliant component has a maximum power dissipation of 1.75mW and an operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1112IDGSTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1112IDGSTG4 technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 0.24KS/s |
| Differential Nonlinearity | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75mW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.7V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 1.2mW |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 240S/s |
| Supply Current | 240uA |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1112IDGSTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
