
16-bit delta-sigma Analog-to-Digital Converter (ADC) featuring a 240S/s sampling rate. This surface mount component offers a 16-bit resolution with a differential nonlinearity of 1 LSB. It includes an integrated programmable gain amplifier (PGA), oscillator, and voltage reference, communicating via an I²C interface. Operating from a 2.7V to 5.5V single supply, it functions within a -40°C to 85°C temperature range and has a typical power dissipation of 1.2mW.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1112IDRCRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1112IDRCRG4 technical specifications.
| Contact Plating | Gold |
| Conversion Rate | 0.24KS/s |
| Differential Nonlinearity | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 240uA |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Inputs | 3 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 1.2mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 240S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1112IDRCRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
