
16-bit, 240S/s delta-sigma Analog-to-Digital Converter (ADC) featuring a Programmable Gain Amplifier (PGA), integrated oscillator, and voltage reference. This surface-mount device offers a 1 LSB Differential Nonlinearity and operates with a supply voltage range of 2.7V to 5.5V. The ADC supports an I²C interface and is housed in a 10-VSON package with gold contact plating. It is RoHS compliant and designed for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1112IDRCT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1112IDRCT technical specifications.
| Package/Case | VSON |
| Contact Plating | Gold |
| Conversion Rate | 240S/s |
| Differential Nonlinearity | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 1.2mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 240S/s |
| Supply Current | 240uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1112IDRCT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
