
16-bit delta-sigma Analog-to-Digital Converter (ADC) with a 240S/s conversion rate. Features include a programmable gain amplifier (PGA), internal oscillator, and voltage reference. This surface-mount IC offers 3 inputs, bipolar polarity, and an I2C interface. Operates from a 2.7V to 5.5V supply with a nominal supply current of 240µA. Packaged in a 10-VSON for tape and reel distribution, it is RoHS compliant and lead-free.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments ADS1112IDRCTG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1112IDRCTG4 technical specifications.
| Package/Case | SON |
| Contact Plating | Gold |
| Conversion Rate | 240S/s |
| Differential Nonlinearity | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.75mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 240uA |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 3 |
| Operating Supply Voltage | 5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 1.2mW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 240S/s |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1112IDRCTG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
