
16-bit, single-channel delta-sigma Analog-to-Digital Converter (ADC) with an 860S/s sampling rate. Features an integrated oscillator and voltage reference, operating with a single supply voltage range of 2V to 5.5V. This IC offers an I²C interface and a bipolar input type with 1LSB integral nonlinearity. Packaged in a 10-VSSOP (MSOP) with gold contact plating, it operates from -40°C to 125°C.
Texas Instruments ADS1113IDGSR technical specifications.
| Package/Case | MSOP |
| Contact Plating | Gold |
| Conversion Rate | 0.86KS/s |
| Height | 1.07mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 900uW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 860S/s |
| Supply Type | Single |
| Thickness | 1.02mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1113IDGSR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
