
16-bit, single-channel delta-sigma Analog-to-Digital Converter (ADC) with an 860SPS sampling rate. Features an integrated oscillator and voltage reference, operating from a 2V to 5.5V single supply. This I²C interface ADC offers 1LSB integral nonlinearity and bipolar input polarity. Packaged in a 10-X2QFN with gold contact plating, it operates across a -40°C to 125°C temperature range.
Sign in to ask questions about the Texas Instruments ADS1113IRUGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1113IRUGR technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 0.86KS/s |
| Height | 400um |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Inputs | 1 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 900uW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 860S/s |
| Supply Type | Single |
| Thickness | 370um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1113IRUGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
