
16-bit, 860S/s delta-sigma Analog-to-Digital Converter (ADC) featuring a single-ended input and a programmable gain amplifier (PGA). This IC includes an integrated oscillator, voltage reference, and comparator, with an I²C interface for communication. Operating from a 2V to 5.5V supply, it offers a 1LSB integral nonlinearity and a maximum power dissipation of 500µW. The component is housed in a 10-VSSOP package with gold contact plating, suitable for surface mount termination, and operates across a temperature range of -40°C to 125°C.
Sign in to ask questions about the Texas Instruments ADS1114IDGST datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1114IDGST technical specifications.
| Package/Case | VSSOP |
| Contact Plating | Gold |
| Conversion Rate | 860S/s |
| Height | 1.02mm |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500uW |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 900uW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 860S/s |
| Supply Current | 150uA |
| Supply Type | Single |
| Termination | SMD/SMT |
| Thickness | 1.02mm |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1114IDGST to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
