
16-bit, 860SPS delta-sigma Analog-to-Digital Converter (ADC) featuring a single-ended input and bipolar polarity. This IC offers a programmable gain amplifier (PGA), internal oscillator, voltage reference, and comparator. It operates with a supply voltage range of 2V to 5.5V and communicates via an I2C interface. The component is housed in a 10-X2QFN package with gold contact plating, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Texas Instruments ADS1114IRUGR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments ADS1114IRUGR technical specifications.
| Package/Case | QFN |
| Contact Plating | Gold |
| Conversion Rate | 0.86KS/s |
| Height | 400um |
| Input Type | SINGLE-ENDED |
| Integral Nonlinearity (INL) | 1LSB |
| Interface | I2C |
| Lead Free | Lead Free |
| Length | 1.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of A/D Converters | 1 |
| Number of Bits | 16 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Number of Elements | 1 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Bipolar |
| Power Dissipation | 900uW |
| Resolution | 16b |
| RoHS Compliant | Yes |
| Sampling Rate | 860S/s |
| Supply Type | Single |
| Thickness | 370um |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments ADS1114IRUGR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
